Part Details for LM124AJ/PB by Rochester Electronics LLC
Overview of LM124AJ/PB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124AJ/PB
LM124AJ/PB CAD Models
LM124AJ/PB Part Data Attributes:
Alternate Parts for LM124AJ/PB
This table gives cross-reference parts and alternative options found for LM124AJ/PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AJ/PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AJ/883 | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124AJ/PB vs LM124AJ/883 |
JM38510/11005BCA | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJ/PB vs JM38510/11005BCA |
LM124AJ/NOPB | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14 | Texas Instruments | LM124AJ/PB vs LM124AJ/NOPB |
LM124AJ | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Raytheon Semiconductor | LM124AJ/PB vs LM124AJ |
7704302CA | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125 | Texas Instruments | LM124AJ/PB vs 7704302CA |