LM111MD8 vs 5962R0052402VPA feature comparison

LM111MD8 National Semiconductor Corporation

Buy Now Datasheet

5962R0052402VPA Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code WAFER DIP
Package Description DIE, DIE OR CHIP DIP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 1.79 2022.193936
Category CO2 Kg 12.4 12.4
CO2 22.196 25075.2048064
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 99
CA Prop 65 Presence NO YES
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.31
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.001 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code X-XUUC-N R-CDIP-P8
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -30 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP8,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Response Time-Nom 200 ns 200 ns
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Supply Current-Max 7 mA 6 mA
Supply Voltage Limit-Max 18 V 30 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 8
kg CO2e/kg 12.4
Average Weight (mg) 569.675
CO2e (mg) 7063.97
SVHC Over MCV 7439-92-1
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
Qualifications DLA, Rad Hard, Space
Bias Current-Max (IIB) @25C 0.1 µA
JESD-609 Code e0
Length 10.16 mm
Number of Terminals 8
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Total Dose 50k Rad(Si) V
Width 7.62 mm

Compare LM111MD8 with alternatives

Compare 5962R0052402VPA with alternatives