LM1117RS-ADJ
vs
CLM2810M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
CALOGIC LLC
Package Description
TO-252, 3/2 PIN
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.90.00.00
Samacsys Manufacturer
HTC Korea TAEJIN Tech
Dropout Voltage1-Max
1.3 V
1.2 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
Number of Functions
1
1
Number of Terminals
2
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Part Package Code
SOT-223
Pin Count
3
Length
6.5 mm
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Terminal Pitch
2.3 mm
Width
3.5 mm
Compare LM1117RS-ADJ with alternatives
Compare CLM2810M with alternatives