LM1117RS-ADJ vs LM1117GF-ADJ feature comparison

LM1117RS-ADJ HTC Korea

Buy Now Datasheet

LM1117GF-ADJ HTC Korea

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD TAEJIN TECHNOLOGY CO LTD
Package Description TO-252, 3/2 PIN SOT-89, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer HTC Korea TAEJIN Tech
Dropout Voltage1-Max 1.3 V 1.3 V
JESD-30 Code R-PSSO-G2 R-PSSO-F3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Equivalence Code TO-243

Compare LM1117RS-ADJ with alternatives

Compare LM1117GF-ADJ with alternatives