Part Details for LM1117RS-ADJ by HTC Korea
Overview of LM1117RS-ADJ by HTC Korea
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117RS-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117RS-ADJTR-ND
|
DigiKey | IC REG LINEAR ADJ 1A TO252-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96300 In Stock |
|
$0.1600 | Buy Now |
DISTI #
LM1117RS-ADJ-TT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷12V, 1A, TO252, SMD Min Qty: 1 | 100 |
|
$0.1590 / $0.7340 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive LDO Regulator,1.3VDropout,PSSO2 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1620 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | 2100 |
|
$0.1815 / $0.3273 | Buy Now |
DISTI #
LM1117RS-ADJ
|
Maritex | Voltage Regulator, linear, LDO, adjustable, Vout: 2.7-12V, Vin: 20V, Vd: 1.2V, 1A, -40+125 deg.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 1217 |
|
$0.1970 / $0.3260 | Buy Now |
Part Details for LM1117RS-ADJ
LM1117RS-ADJ CAD Models
LM1117RS-ADJ Part Data Attributes
|
LM1117RS-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM1117RS-ADJ
HTC Korea
Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LM1117RS-ADJ
This table gives cross-reference parts and alternative options found for LM1117RS-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117RS-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117GS-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | LM1117RS-ADJ vs LM1117GS-ADJ |
TS1540CPRO | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | LM1117RS-ADJ vs TS1540CPRO |
CLM2810M | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | LM1117RS-ADJ vs CLM2810M |
LM1117S-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | LM1117RS-ADJ vs LM1117S-ADJ |
LM1117GF-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1117RS-ADJ vs LM1117GF-ADJ |
CLM2810AT | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | Calogic Inc | LM1117RS-ADJ vs CLM2810AT |
LM1117F-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1117RS-ADJ vs LM1117F-ADJ |