LLSD103B-7-F
vs
LLSD103B-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
MELF
MELF
Package Description
O-LELF-R2
GLASS, MINIMELF-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e2
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.35 A
0.35 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Silver (Sn/Ag)
TIN SILVER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
1
1
Samacsys Manufacturer
Diodes Incorporated
Forward Voltage-Max (VF)
0.37 V
Non-rep Pk Forward Current-Max
7.5 A
Compare LLSD103B-7-F with alternatives
Compare LLSD103B-7 with alternatives