LLMCA160808T230NGR vs LCMCC160808T280NGR feature comparison

LLMCA160808T230NGR TAIYO YUDEN

Buy Now Datasheet

LCMCC160808T280NGR TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.006 Ω 0.006 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 23 OHM Ω 28 OHM Ω
Packing Method TR, PAPER TR, PAPER
Rated Current 6 A 6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare LLMCA160808T230NGR with alternatives

Compare LCMCC160808T280NGR with alternatives