LLMCA160808T230NGR vs LBMCC160808T280NG feature comparison

LLMCA160808T230NGR TAIYO YUDEN

Buy Now Datasheet

LBMCC160808T280NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.006 Ω 0.006 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 23 OHM Ω 28 OHM Ω
Packing Method TR, PAPER Tape, Paper
Rated Current 6 A 6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare LLMCA160808T230NGR with alternatives

Compare LBMCC160808T280NG with alternatives