LCMCC160808T280NGR vs LSMCA451611T560NG feature comparison

LCMCC160808T280NGR TAIYO YUDEN

Buy Now Datasheet

LSMCA451611T560NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 1806, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.006 Ω 0.007 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 1.6 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 28 OHM Ω 56 OHM Ω
Packing Method TR, PAPER TR, EMBOSSED
Rated Current 6 A 6 A
Screening Level AEC-Q200
Width 0.8 mm 1.6 mm
Base Number Matches 1 1

Compare LCMCC160808T280NGR with alternatives

Compare LSMCA451611T560NG with alternatives