LK055223AE vs EECS0HD223V feature comparison

LK055223AE Kanthal

Buy Now Datasheet

EECS0HD223V Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR PANASONIC CORP
Package Description , , 4120
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.29.00.40
Category CO2 Kg 3.59
Compliance Temperature Grade Commercial Extended: -25C to +70C
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LK SD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Panasonic
Additional Feature CAPACITANCE RANGE IS 0.0176F TO 0.396F
Height 11.5 mm
JESD-609 Code e3
Length 10.5 mm
Package Style Radial
Packing Method Bulk
Series EEC-SD
Size Code 4120
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Width 5 mm

Compare LK055223AE with alternatives

Compare EECS0HD223V with alternatives