EECS0HD223V
vs
EDLSD223H5R5C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4120
,
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Panasonic
Cornell Dubilier
Additional Feature
CAPACITANCE RANGE IS 0.0176F TO 0.396F
Capacitance
22000 µF
22000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
JESD-609 Code
e3
Length
10.5 mm
11.5 mm
Manufacturer Series
SD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
EEC-SD
Size Code
4120
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
10 mm
Terminal Shape
FLAT
FLAT
Width
5 mm
10.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.29.00.40
Diameter
11.5 mm
Compare EECS0HD223V with alternatives
Compare EDLSD223H5R5C with alternatives