LH5420P-25 vs SN74ACT3632-15PQG4 feature comparison

LH5420P-25 Sharp Corp

Buy Now Datasheet

SN74ACT3632-15PQG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP TEXAS INSTRUMENTS INC
Package Description 0.950 X 0.950 INCH, PLASTIC, QFP-132 GREEN, PLASTIC, BQFP-132
Reach Compliance Code unknown compliant
Additional Feature RETRANSMIT
Cycle Time 25 ns 15 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
Length 24.13 mm 24.13 mm
Memory Density 18432 bit 18432 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X36 512X36
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFP
Pin Count 132
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 11 ns
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-609 Code e4
Memory IC Type BI-DIRECTIONAL FIFO
Moisture Sensitivity Level 4
Package Equivalence Code SPQFP132,1.1SQ
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.0004 A
Supply Current-Max 0.0004 mA
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LH5420P-25 with alternatives

Compare SN74ACT3632-15PQG4 with alternatives