SN74ACT3632-15PQG4 vs LH543601P25 feature comparison

SN74ACT3632-15PQG4 Texas Instruments

Buy Now Datasheet

LH543601P25 Sharp Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SHARP CORP
Part Package Code QFP
Package Description GREEN, PLASTIC, BQFP-132 BQFP,
Pin Count 132
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 11 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns 25 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e4
Length 24.13 mm 24.13 mm
Memory Density 18432 bit 9216 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 36 36
Moisture Sensitivity Level 4
Number of Functions 1 2
Number of Terminals 132 132
Number of Words 512 words 256 words
Number of Words Code 512 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X36 256X36
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Standby Current-Max 0.0004 A
Supply Current-Max 0.0004 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.13 mm 24.13 mm
Base Number Matches 1 1

Compare SN74ACT3632-15PQG4 with alternatives

Compare LH543601P25 with alternatives