SN74ACT3632-15PQG4
vs
IDT723631L20PQF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
GREEN, PLASTIC, BQFP-132
BQFP, SPQFP132,1.1SQ
Pin Count
132
132
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
11 ns
13 ns
Clock Frequency-Max (fCLK)
66.7 MHz
50 MHz
Cycle Time
15 ns
20 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e4
e0
Length
24.13 mm
24.13 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
OTHER FIFO
Memory Width
36
36
Moisture Sensitivity Level
4
3
Number of Functions
1
1
Number of Terminals
132
132
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X36
512X36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, BUMPER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Standby Current-Max
0.0004 A
Supply Current-Max
0.0004 mA
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
24.13 mm
24.13 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
MAIL BOX; RETRANSMIT
Compare SN74ACT3632-15PQG4 with alternatives
Compare IDT723631L20PQF with alternatives