LH53B8V00D vs MSM27C802ZB-NRS feature comparison

LH53B8V00D Sharp Corp

Buy Now Datasheet

MSM27C802ZB-NRS OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-42 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 25 ns
Additional Feature CONFIGURABLE AS 512K X 16
JESD-30 Code R-PDIP-T42 R-PDIP-T42
JESD-609 Code e0
Length 53.8 mm 51.98 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MASK ROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Organization 1MX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.4 mm 5.08 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 42
ECCN Code EAR99
HTS Code 8542.32.00.71
Alternate Memory Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Temperature Grade COMMERCIAL

Compare LH53B8V00D with alternatives

Compare MSM27C802ZB-NRS with alternatives