LH538P00CD vs MSM538002C-RS feature comparison

LH538P00CD Sharp Corp

Buy Now Datasheet

MSM538002C-RS OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-42 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature CONFIGURABLE AS 512K X 16
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Length 53.8 mm 52 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.4 mm 5.05 mm
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 42
Alternate Memory Width 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Parallel/Serial PARALLEL
Temperature Grade COMMERCIAL

Compare LH538P00CD with alternatives

Compare MSM538002C-RS with alternatives