LH5332Y00D
vs
M27V322-100XB6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
STMICROELECTRONICS
Package Description
DIP-42
DIP, DIP42,.6
Reach Compliance Code
unknown
compliant
Access Time-Max
100 ns
100 ns
JESD-30 Code
R-PDIP-T42
R-PDIP-T42
Length
53.8 mm
52.455 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
MASK ROM
OTP ROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
4194304 words
2097152 words
Number of Words Code
4000000
2000000
Organization
4MX8
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.4 mm
5.08 mm
Supply Current-Max
0.1 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
3.465 V
Supply Voltage-Min (Vsup)
4.5 V
3.135 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
42
ECCN Code
EAR99
HTS Code
8542.32.00.71
I/O Type
COMMON
JESD-609 Code
e3
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Equivalence Code
DIP42,.6
Parallel/Serial
PARALLEL
Standby Current-Max
0.00006 A
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Compare LH5332Y00D with alternatives
Compare M27V322-100XB6 with alternatives