LH5332Y00D vs M27V322-150P1 feature comparison

LH5332Y00D Sharp Corp

Buy Now Datasheet

M27V322-150P1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP STMICROELECTRONICS
Package Description DIP-42 0.600 INCH, PLASTIC, DIP-42
Reach Compliance Code unknown compliant
Access Time-Max 100 ns 150 ns
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Length 53.8 mm 52.455 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Organization 4MX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.4 mm 5.08 mm
Supply Current-Max 0.1 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 42
ECCN Code EAR99
HTS Code 8542.32.00.71
I/O Type COMMON
JESD-609 Code e3
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code DIP42,.6
Parallel/Serial PARALLEL
Standby Current-Max 0.00006 A
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN

Compare LH5332Y00D with alternatives

Compare M27V322-150P1 with alternatives