LH5332A00BD
vs
M27V322-120F1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
STMICROELECTRONICS
Package Description
DIP-42
0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
Reach Compliance Code
unknown
compliant
Access Time-Max
150 ns
120 ns
JESD-30 Code
R-PDIP-T42
R-CDIP-T42
Memory Density
33554432 bit
33554432 bit
Memory IC Type
MASK ROM
UVPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.065 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
4.5 V
2.97 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
42
ECCN Code
EAR99
HTS Code
8542.32.00.61
I/O Type
COMMON
JESD-609 Code
e3
Length
54.635 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Equivalence Code
DIP42,.6
Seated Height-Max
5.72 mm
Standby Current-Max
0.00006 A
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare LH5332A00BD with alternatives
Compare M27V322-120F1 with alternatives