LH5332A00BD vs MX23C3210PC-15 feature comparison

LH5332A00BD Sharp Corp

Buy Now Datasheet

MX23C3210PC-15 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP MACRONIX INTERNATIONAL CO LTD
Package Description DIP-42 DIP, DIP42,.6
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.065 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 42
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature CAN ALSO BE CONFIGURED AS 2M X 16
Alternate Memory Width 8
Length 51.94 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code DIP42,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.9 mm
Standby Current-Max 0.0001 A
Temperature Grade COMMERCIAL
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare LH5332A00BD with alternatives

Compare MX23C3210PC-15 with alternatives