LH532000BD150
vs
M27C202-100B1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
STMICROELECTRONICS
Package Description
0.600 INCH, PLASTIC, DIP-40
0.600 INCH, PLASTIC, DIP-40
Reach Compliance Code
unknown
unknown
Access Time-Max
150 ns
100 ns
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Memory Density
2097152 bit
2097152 bit
Memory IC Type
MASK ROM
OTP ROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
40
ECCN Code
EAR99
HTS Code
8542.32.00.71
I/O Type
COMMON
JESD-609 Code
e0
Length
52.18 mm
Output Characteristics
3-STATE
Package Equivalence Code
DIP40,.6
Standby Current-Max
0.0001 A
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare LH532000BD150 with alternatives
Compare M27C202-100B1 with alternatives