M27C202-100B1 vs M5M27C202K-12 feature comparison

M27C202-100B1 STMicroelectronics

Buy Now Datasheet

M5M27C202K-12 Mitsubishi Electric

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MITSUBISHI ELECTRIC CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-40 WDIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 100 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
Length 52.18 mm 52.07 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type OTP ROM UVPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX16 128KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature PAGE WRITE
Seated Height-Max 5.1 mm

Compare M27C202-100B1 with alternatives

Compare M5M27C202K-12 with alternatives