LH2108AD/883B
vs
PM2108AQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Package Description
DIP, DIP16,.3
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.002 µA
0.002 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
YES
NO
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power
NO
NO
Programmable Power
NO
NO
Screening Level
MIL-STD-883 Class B
Supply Current-Max
0.6 mA
1.2 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
7
2
Rohs Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
40000
Wideband
NO
Compare PM2108AQ with alternatives