LH1522AB vs PS7113L-2A-A feature comparison

LH1522AB Siemens

Buy Now Datasheet

PS7113L-2A-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G RENESAS ELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5300 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.2 A 0.35 A
On-state Resistance-Max 15 Ω 2.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, SURFACE MOUNT, DIP-8
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare LH1522AB with alternatives

Compare PS7113L-2A-A with alternatives