PS7113L-2A-A vs TLP595B feature comparison

PS7113L-2A-A NEC Electronics Group

Buy Now Datasheet

TLP595B Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED BI-DIRECTIONAL, UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.02 A 0.03 A
Isolation Voltage-Max 1500 V 2500 V
JESD-609 Code e1 e0
Number of Elements 2 1
On-State Current-Max 0.35 A 0.2 A
On-state Resistance-Max 2.5 Ω 4 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Base Number Matches 3 1
Samacsys Manufacturer Toshiba

Compare PS7113L-2A-A with alternatives

Compare TLP595B with alternatives