LH1522AB vs LH1532AB feature comparison

LH1522AB LSI Corporation

Buy Now Datasheet

LH1532AB Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AT & T MICROELECTRONICS SIEMENS A G
Reach Compliance Code unknown unknown
Additional Feature LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 2 2
On-State Current-Max 0.14 A 0.11 A
On-state Resistance-Max 15 Ω 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 6
HTS Code 8541.40.95.00

Compare LH1522AB with alternatives

Compare LH1532AB with alternatives