LH1501BABTR vs TLP596A feature comparison

LH1501BABTR Infineon Technologies AG

Buy Now Datasheet

TLP596A Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TOSHIBA CORP
Package Description SMD-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Additional Feature UL APPROVED BI-DIRECTIONAL, UL RECOGNIZED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.15 A 0.3 A
On-state Resistance-Max 25 Ω 2 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 16
Samacsys Manufacturer Toshiba

Compare LH1501BABTR with alternatives

Compare TLP596A with alternatives