LH1501BABTR vs TLP227G(D4) feature comparison

LH1501BABTR Vishay Semiconductors

Buy Now Datasheet

TLP227G(D4) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS TOSHIBA CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN PLASTIC, DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.2 A 0.1 A
On-state Resistance-Max 25 Ω 40 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 4 1

Compare TLP227G(D4) with alternatives