LH1501BABTR vs PS7214-1A-E3-A feature comparison

LH1501BABTR Vishay Semiconductors

Buy Now Datasheet

PS7214-1A-E3-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN LEAD FREE, SOP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.2 A 0.4 A
On-state Resistance-Max 25 Ω 1.2 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 4 3
Pbfree Code Yes
HTS Code 8541.40.95.00
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare PS7214-1A-E3-A with alternatives