LH1501BAB vs PS7214-1A-F4-A feature comparison

LH1501BAB Infineon Technologies AG

Buy Now Datasheet

PS7214-1A-F4-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NEC ELECTRONICS CORP
Package Description SMD-6 2.10 MM HEIGHT, LEAD FREE, SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e0 e6
Number of Elements 1 1
On-State Current-Max 0.15 A 0.4 A
On-state Resistance-Max 25 Ω 1.2 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 1

Compare LH1501BAB with alternatives

Compare PS7214-1A-F4-A with alternatives