Part Details for LH1501BAB by Infineon Technologies AG
Overview of LH1501BAB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1501BAB
LH1501BAB CAD Models
LH1501BAB Part Data Attributes
|
LH1501BAB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1501BAB
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 3750V Isolation, SMD-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1501BAB
This table gives cross-reference parts and alternative options found for LH1501BAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1501BAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1501BAB vs PS7160L-1A-E3-A |
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1501BAB vs LH1529AB |
PS7214-1A-F4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1501BAB vs PS7214-1A-F4-A |
TLP596A | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1501BAB vs TLP596A |
PS7141-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | NEC Electronics Group | LH1501BAB vs PS7141-1C |
LH1550AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1501BAB vs LH1550AT1 |
PS7113L-2A-A | 6, 8-Pin Dip, 100 V Break Down Voltage, , / | Renesas Electronics Corporation | LH1501BAB vs PS7113L-2A-A |
PS7122AL-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1501BAB vs PS7122AL-2A-E3-A |
PS7241-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1501BAB vs PS7241-1C |
LH1527BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1501BAB vs LH1527BB |