LH1501BAB vs LH1510AT feature comparison

LH1501BAB Telefunken Microelectronics Gmbh

Buy Now Datasheet

LH1510AT Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Control Current 0.0002 A
Control Voltage 1.15 V
Input Type DC
JESD-609 Code e0
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type MOSFET
Overall Height 3.3 mm
Overall Length 8.36 mm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 5
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 0.2 A
On-state Resistance-Max 3.75 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR

Compare LH1510AT with alternatives