LH050M4700BP543025 vs LP478M1H feature comparison

LH050M4700BP543025 YAGEO Corporation

Buy Now Datasheet

LP478M1H Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer YAGEO CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in PCB Mount
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2950 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
Manufacturer Series LP(50V,30)
Series LP(50V,30)
Terminal Pitch 10 mm

Compare LH050M4700BP543025 with alternatives

Compare LP478M1H with alternatives