LP478M1H vs 478LBB050M2DC feature comparison

LP478M1H Man Yue Technology Holdings Ltd

Buy Now Datasheet

478LBB050M2DC Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm
Manufacturer Series LP(50V,30)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LP(50V,30)
Terminal Pitch 10 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 70.55 mΩ
JESD-609 Code e3
Leakage Current 4.7 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2810 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare LP478M1H with alternatives