LH050M4700BP543025 vs MALIEYN07BU447H42K feature comparison

LH050M4700BP543025 YAGEO Corporation

Buy Now Datasheet

MALIEYN07BU447H42K Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2950 mA 3860 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature REFERENCE STANDARD: IEC60384-4
ESR 74 mΩ
JESD-609 Code e3
Leakage Current 1.454 mA
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare LH050M4700BP543025 with alternatives

Compare MALIEYN07BU447H42K with alternatives