LH0002H/883C
vs
5962R7801301HXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANAREN INC
Package Description
, CAN8,.2
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
30 MHz
JESD-30 Code
O-MBCY-W8
R-XBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
MIL-PRF-38534 Class H
Slew Rate-Nom
200 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Technology
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Input Offset Voltage-Max
30000 µV
Surface Mount
NO
Compare LH0002H/883C with alternatives
Compare 5962R7801301HXC with alternatives