5962R7801301HXC
vs
LH0002H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MS KENNEDY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
, CAN8,.23
TO-99, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Input Offset Voltage-Max
30000 µV
JESD-30 Code
R-XBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
CAN8,.23
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
5
Rohs Code
No
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
30 MHz
JESD-609 Code
e0
Package Code
TO-99
Slew Rate-Nom
200 V/us
Terminal Finish
TIN LEAD
Compare 5962R7801301HXC with alternatives
Compare LH0002H with alternatives