5962R7801301HXC
vs
HA2-5002/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MS KENNEDY CORP
INTERSIL CORP
Part Package Code
BCY
BCY
Package Description
, CAN8,.23
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
R-XBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
CAN8,.23
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
MIL-STD-883
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Average Bias Current-Max (IIB)
7 µA
Bandwidth (3dB)-Nom
110 MHz
Bias Current-Max (IIB) @25C
7 µA
Output Current-Min
0.1 A
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Slew Rate-Min
1000 V/us
Slew Rate-Nom
1300 V/us
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 5962R7801301HXC with alternatives
Compare HA2-5002/883 with alternatives