LH0002CH vs HA2-5002/883 feature comparison

LH0002CH Sipex Corporation

Buy Now Datasheet

HA2-5002/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP INTERSIL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bias Current-Max (IIB) @25C 10 µA 7 µA
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Technology HYBRID BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 3
Pbfree Code Yes
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 110 MHz
Output Current-Min 0.1 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1300 V/us
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare HA2-5002/883 with alternatives