LGA50A-12-J1Y vs LGA50A-12-SY feature comparison

LGA50A-12-J1Y Cosel USA Inc

Buy Now Datasheet

LGA50A-12-SY Cosel USA Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer COSEL CO LTD COSEL CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cosel
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CIS, EN, FCC, UL CE, CIS, EN, FCC, UL
Efficiency (Main Output) 82% 82%
Input Voltage-Max 132 V 132 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 100 V 100 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 132 mm 162 mm
Line Regulation-Max 0.00576% 0.00576%
Load Regulation-Max 0.8333% 0.8333%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Output Current-Max 4.3 A 4.3 A
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out) 0.06363 Vrms 0.06363 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 51.6 W 51.6 W
Trim/Adjustable Output YES YES
Warm-up Time 0.2 s 0.2 s
Width 50 mm 60 mm
Base Number Matches 1 1
Seated Height-Max 37 mm

Compare LGA50A-12-J1Y with alternatives

Compare LGA50A-12-SY with alternatives