LGA50A-12-SY
vs
LCA50S-12-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
COSEL CO LTD
COSEL CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CIS, EN, FCC, UL
Efficiency (Main Output)
82%
Input Voltage-Max
132 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
162 mm
Line Regulation-Max
0.00576%
Load Regulation-Max
0.8333%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Current-Max
4.3 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out)
0.06363 Vrms
Seated Height-Max
37 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
51.6 W
Trim/Adjustable Output
YES
Warm-up Time
0.2 s
Width
60 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare LGA50A-12-SY with alternatives
Compare LCA50S-12-G with alternatives