Part Details for LGA50A-12-J1Y by Cosel USA Inc
Overview of LGA50A-12-J1Y by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LGA50A-12-J1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGA50A-12-J1Y-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$38.7400 | Buy Now |
DISTI #
436-LGA50A-12-J1Y
|
Mouser Electronics | Switching Power Supplies 50W 12V 4.3A VH(J.S.T.) Conn Type RoHS: Compliant | 0 |
|
$33.3700 / $39.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$29.6000 | Buy Now |
DISTI #
000000000003615925
|
Sager | Switching Power Supplies 50W 12V 4.3A VH(J.S.T.) Conn Type Min Qty: 1 | 0 |
|
$32.3400 / $32.8200 | Buy Now |
Part Details for LGA50A-12-J1Y
LGA50A-12-J1Y CAD Models
LGA50A-12-J1Y Part Data Attributes
|
LGA50A-12-J1Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LGA50A-12-J1Y
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 132 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.8333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 50 mm |
Alternate Parts for LGA50A-12-J1Y
This table gives cross-reference parts and alternative options found for LGA50A-12-J1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGA50A-12-J1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGA50A-12-H | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-H |
LCA50S-12-Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LCA50S-12-Y |
LCA50S-12 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LCA50S-12 |
LGA50A-12-SY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-SY |
LGA50A-12-S | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-S |
LGA50A-12-CJ1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-CJ1 |
LGA50A-12-Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-Y |
LCA50S-12-G | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LCA50S-12-G |
LGA50A-12-SJ1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LGA50A-12-SJ1Y |
LCA50S-12-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-J1Y vs LCA50S-12-C |