LFE3-150EA-7LFN1156C
vs
LFE3-150EA-6FN1156I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Pin Count
1156
1156
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
2932 MHz
2645 MHz
Combinatorial Delay of a CLB-Max
0.335 ns
0.379 ns
JESD-30 Code
S-PBGA-B1156
S-PBGA-B1156
JESD-609 Code
e1
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of CLBs
18625
18625
Number of Inputs
586
586
Number of Logic Cells
149000
149000
Number of Outputs
586
586
Number of Terminals
1156
1156
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
18625 CLBS
18625 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1156,34X34,40
BGA1156,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
35 mm
35 mm
Base Number Matches
1
2
Compare LFE3-150EA-7LFN1156C with alternatives
Compare LFE3-150EA-6FN1156I with alternatives