LFE3-150EA-7LFN1156C vs LFE3-150EA-8FN1156ITW feature comparison

LFE3-150EA-7LFN1156C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE3-150EA-8FN1156ITW Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 1156 1156
Reach Compliance Code compliant unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 2932 MHz 3289 MHz
Combinatorial Delay of a CLB-Max 0.335 ns 0.281 ns
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 18625 18625
Number of Inputs 586 586
Number of Logic Cells 149000 149000
Number of Outputs 586 586
Number of Terminals 1156 1156
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 18625 CLBS 18625 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1
Package Description 35 X 35 MM, LEAD FREE, FPBGA-1156

Compare LFE3-150EA-7LFN1156C with alternatives

Compare LFE3-150EA-8FN1156ITW with alternatives