Part Details for LFE3-150EA-7LFN1156C by Lattice Semiconductor Corporation
Overview of LFE3-150EA-7LFN1156C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFE3-150EA-7LFN1156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1331
|
Newark | Latticeecp3 , 149K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-150EA-7LFN1156C Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.3000 / $451.2700 | Buy Now |
DISTI #
LFE3-150EA-7LFN1156C-ND
|
DigiKey | IC FPGA 586 I/O 1156FBGA Min Qty: 24 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$503.1525 | Buy Now |
DISTI #
842-3150EA7LFN1156C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 149K LUTs 586 I/O 1.2V -7 SPEED RoHS: Compliant | 0 |
|
$438.2500 | Order Now |
|
Future Electronics | 149K LUTs 586 I/O 1.2V -7 Speed Low Power RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$454.5200 | Buy Now |
Part Details for LFE3-150EA-7LFN1156C
LFE3-150EA-7LFN1156C CAD Models
LFE3-150EA-7LFN1156C Part Data Attributes:
|
LFE3-150EA-7LFN1156C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-150EA-7LFN1156C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.335 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 586 | |
Number of Logic Cells | 149000 | |
Number of Outputs | 586 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for LFE3-150EA-7LFN1156C
This table gives cross-reference parts and alternative options found for LFE3-150EA-7LFN1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-150EA-7LFN1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-150EA-6FN1156I | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-6FN1156I |
LFE3-150EA-6FN1156C | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-6FN1156C |
LFE3-150EA-8FN1156C | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-8FN1156C |
LFE3-150EA-7FN1156I | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-7FN1156I |
LFE3-150EA-9FN1156C | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-9FN1156C |
LFE3-150EA-7FN1156ITW | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-7FN1156ITW |
LFE3-150EA-6LFN1156I | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-6LFN1156I |
LFE3-150EA-7FN1156CTW | Field Programmable Gate Array, 420MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-7FN1156CTW |
LFE3-150EA-6LFN1156C | Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-6LFN1156C |
LFE3-150EA-8FN1156ITW | Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-150EA-7LFN1156C vs LFE3-150EA-8FN1156ITW |