LF355ID vs LF355AHB feature comparison

LF355ID STMicroelectronics

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code SOIC BCY
Package Description SOP, ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 13000 µV 2300 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us 5 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500 2500
Base Number Matches 1 1
Supply Current-Max 4 mA

Compare LF355ID with alternatives

Compare LF355AHB with alternatives