LF355ID vs LT118AH feature comparison

LF355ID STMicroelectronics

Buy Now Datasheet

LT118AH Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LINEAR TECHNOLOGY CORP
Part Package Code SOIC BCY
Package Description SOP, , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA 0.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 13000 µV 2000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us 70 V/us
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500 15000
Base Number Matches 1 2
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 86 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Slew Rate-Min 50 V/us
Supply Current-Max 8 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 100000

Compare LF355ID with alternatives

Compare LT118AH with alternatives