HA2-5170-5 vs LT318AH feature comparison

HA2-5170-5 Intersil Corporation

Buy Now Datasheet

LT318AH Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP LINEAR TECHNOLOGY CORP
Part Package Code BCY BCY
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA 0.25 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset YES NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 5 V/us 50 V/us
Supply Current-Max 2.5 mA 10 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 250000 100000
Base Number Matches 4 2
Package Description , CAN8,.2
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 100 dB
Neg Supply Voltage Limit-Max -20 V
Slew Rate-Nom 70 V/us
Surface Mount NO
Technology BIPOLAR
Unity Gain BW-Nom 15000

Compare LT318AH with alternatives