LF355AH vs LF355AH feature comparison

LF355AH Analog Devices Inc

Buy Now Datasheet

LF355AH AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ADVANCED MICRO DEVICES INC
Package Description CAN-8 , TO-5,8PIN,DIL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation NO YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 2300 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 TO-5,8PIN,DIL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Programmable Power NO
Slew Rate-Min 5 V/us
Slew Rate-Nom 7 V/us 5 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage Limit-Max 22 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 30000
Base Number Matches 1 2
Rohs Code No
Part Package Code BCY
Pin Count 8
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -20 V
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 20 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LF355AH with alternatives

Compare LF355AH with alternatives