LF156AH
vs
M38510/11404BGA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
PRECISION MONOLITHICS INC
Part Package Code
BCY
Package Description
, CAN8,.2
METAL CAN-8
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Frequency Compensation
YES
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
10 V/us
3 V/us
Supply Current-Max
7 mA
4 mA
Supply Voltage Limit-Max
22 V
22 V
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
25000
50000
Base Number Matches
1
2
Average Bias Current-Max (IIB)
0.0035 µA
Common-mode Reject Ratio-Min
80 dB
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Compare LF156AH with alternatives
Compare M38510/11404BGA with alternatives